Facom Plastic Tool Tray, W 344mm, L 768 mm, H 158 mm
- RS Stock No.:
- 235-6509
- Mfr. Part No.:
- PL.54
- Brand:
- Facom
Subtotal (1 unit)*
$167.91
(exc. GST)
$184.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.91 |
*price indicative
- RS Stock No.:
- 235-6509
- Mfr. Part No.:
- PL.54
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 63.1kg | |
| Width | 344mm | |
| Length | 768mm | |
| Height | 158mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 63.1kg | ||
Width 344mm | ||
Length 768mm | ||
Height 158mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this plastic tray for M.441E.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 568 mm, H 123 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 470 mm, H 53 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 452 mm, H 111 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 452 mm, H 286 mm
