Facom Plastic Tool Tray, W 175mm, L 418 mm, H 40 mm

Subtotal (1 unit)*

$80.00

(exc. GST)

$88.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.00

*price indicative

RS Stock No.:
235-6520
Mfr. Part No.:
PL.668A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Plastic

Width

175mm

Length

418mm

Height

40mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this plastic insert for MOD.BSB.

The material of construction is polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy