Facom Plastic Tool Tray, W 195mm, L 470 mm, H 53 mm
- RS Stock No.:
- 235-6507
- Mfr. Part No.:
- PL.47
- Brand:
- Facom
Subtotal (1 unit)*
$24.06
(exc. GST)
$26.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.06 |
*price indicative
- RS Stock No.:
- 235-6507
- Mfr. Part No.:
- PL.47
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Plastic | |
| Weight | 3.1kg | |
| Width | 195mm | |
| Length | 470mm | |
| Height | 53mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Plastic | ||
Weight 3.1kg | ||
Width 195mm | ||
Length 470mm | ||
Height 53mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this plate for 221.227J1 / SJ1.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 452 mm, H 111 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 452 mm, H 286 mm
- Facom Plastic Tool Tray L 210 mm, H 59 mm
