SAM ABS Tool Tray, W 180mm, L 405 mm, H 40 mm
- RS Stock No.:
- 221-6278
- Mfr. Part No.:
- MOD-16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6278
- Mfr. Part No.:
- MOD-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Tray | |
| Material | ABS | |
| Weight | 50g | |
| Width | 180mm | |
| Length | 405mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Tray | ||
Material ABS | ||
Weight 50g | ||
Width 180mm | ||
Length 405mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 Empty ABS Module For 3/8 inch Sockets and Accessories is of Thermoformed ABS material. It is for storing 3/8 "sockets and accessories. Sockets 8 to 22 mm. 1 ratchet, 3 extensions, 1 universal joint. 2 empty locations. Operation with series 30
It is tough
