- RS Stock No.:
- 221-5066
- Mfr. Part No.:
- 2990
- Brand:
- SAM
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$53.88
(exc. GST)
$59.27
(inc. GST)
Units | Per unit |
1 + | $53.88 |
- RS Stock No.:
- 221-5066
- Mfr. Part No.:
- 2990
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM Outillage Magnetic Bin is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Specifications
Attribute | Value |
---|---|
Material | Metal |
Dimensions | 150mm |
Weight | 350g |
Width | 150mm |
Length | 150mm |
Height | 150mm |
Related links
- RS PRO Steel Galvanised Adaptable Box, 150mm x 150mm x 50mm
- RS PRO Adaptable Box, 150mm x 150mm x 50mm
- Irwin Bench Vice 150mm x 150mm, 43.2kg
- RS PRO Backing Pad for 150mm Disc, 150mm Diameter
- RS PRO Bench Vice x 56mm 150mm x 150mm, 10.96 KGS
- RS PRO Bench Vice x 56mm 150mm x 150mm, 12.28 KGS
- RS PRO Ankerbolt 12 x 150mm x 150mm, 14mm Fixing Hole
- 3M Perfect-It 150mm Diameter