Teng Tools Tray, W 640mm, H 136 mm
- RS Stock No.:
- 809-482
- Mfr. Part No.:
- 580N
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$229.57
(exc. GST)
$252.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $229.57 |
*price indicative
- RS Stock No.:
- 809-482
- Mfr. Part No.:
- 580N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Weight | 1.71kg | |
| Width | 640mm | |
| Height | 136mm | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Weight 1.71kg | ||
Width 640mm | ||
Height 136mm | ||
Magnetised Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic tray is designed to create extra storage quickly and easily, eliminating the need for drilling while providing a secure solution for managing tools and small parts.
Easily attaches to any flat ferrous material surface
Powerful magnets ensure secure fixing during use
Ideal for mounting on the side of tool cabinets
Spacious design with a shelf width of 640mm
Constructed from Durable materials, weighing 1707g
Related links
- Teng Tools Tray H 136 mm
- Teng Tools Tray H 136 mm
- Teng Tools Tray
- Teng Tools Tray, 4 piece
- Teng Tools Plastic Tray L 476 mm, H 89 mm
- Teng Tools Stainless Steel Tool Tray, W 150mm
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Teng Tools 4 Cell Red Polystyrene Adjustable Compartments Tray, 50 mm x 282mm x 265 mm
