Subtotal (1 unit)*
$15.62
(exc. GST)
$17.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.62 |
*price indicative
- RS Stock No.:
- 235-6597
- Mfr. Part No.:
- PL.S17
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Polystyrene | |
| Weight | 450g | |
| Shape | Rectangular | |
| Magnetised | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Polystyrene | ||
Weight 450g | ||
Shape Rectangular | ||
Magnetised Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms plastic tray for S R.400-401 R.400U-401.
Made of polystyrene
Related links
- Facom Polystyrene Tool Tray
- Facom Polystyrene Tool Tray L 188 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray, L 175 mm
- Facom Polystyrene Tool Tray L 210 mm, H 59 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Holder
