Facom Polystyrene Tool Tray, W 175mm, L 418 mm, H 40 mm

Subtotal (1 unit)*

$67.31

(exc. GST)

$74.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.31

*price indicative

RS Stock No.:
236-0766
Mfr. Part No.:
PL.332A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Polystyrene

Width

175mm

Length

418mm

Height

40mm

Shape

Rectangular

Magnetised

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes plastic tray for MOD.PC set.

Plastic tray for MOD.PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy