Bahco Tool Tray, W 181mm, L 445 mm, H 50 mm

Subtotal (1 unit)*

$1,082.24

(exc. GST)

$1,190.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.24

*price indicative

RS Stock No.:
329-832
Mfr. Part No.:
FF1E3008
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

2kg

Width

181mm

Length

445mm

Height

50mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 Foam Inlay Double Open End Pipe Wrench Set includes 9 pieces featuring the 27M-10-11 double open end pipe wrench 10 mm to 11 mm, 27M-12-13 double open end pipe wrench 12 mm to 13 mm, 27M-14-15 double open end pipe wrench 14 mm to 15 mm, and 27M-16-17 double open end pipe wrench 16 mm to 17 mm.

27M-24-27 double open end pipe wrench 24 mm to 27 mm

27M-8-9 double open end pipe wrench 8 mm to 9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy