Bahco Steel Tool Tray, W 335mm, L 435 mm, H 45 mm

Subtotal (1 unit)*

$2,478.38

(exc. GST)

$2,726.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,478.38

*price indicative

RS Stock No.:
329-808
Mfr. Part No.:
FF2A08
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Material

Steel

Weight

2.62kg

Width

335mm

Length

435mm

Height

45mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Foam Inlay Wrench and File Set for the Heavy Duty Rigid Case includes 24 pieces featuring the 9031 C ERGO adjustable wrench, 208 mini hacksaw frame, 1-100-04-2-2 ERGO flat file with handle 4-inch second and 1-230-04-2-2 ERGO round engineering file 4-inch second.

Aviation mechanics and suitable for all large airplanes

Especially for line maintenance

Suitable for case 4750RCHD01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy