Bahco Tool Tray, W 335mm, L 440 mm, H 45 mm
- RS Stock No.:
- 329-693
- Mfr. Part No.:
- FF2A09
- Brand:
- Bahco
Subtotal (1 unit)*
$2,808.20
(exc. GST)
$3,089.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,808.20 |
*price indicative
- RS Stock No.:
- 329-693
- Mfr. Part No.:
- FF2A09
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.3kg | |
| Width | 335mm | |
| Length | 440mm | |
| Height | 45mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.3kg | ||
Width 335mm | ||
Length 440mm | ||
Height 45mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco foam inlay screwdriver and wrench set for 4750RCHD01 heavy-duty rigid case includes 56 pieces designed for professional use. It features BE-8210 ERGO screwdriver slotted 0.4 x 2.5 mm x 75 mm, BE-8040 ERGO screwdriver slotted 0.8 mm x 4 mm x 100 mm, BE-8150 ERGO screwdriver slotted 1 mm x 5.5 mm x 100 mm, and BE-8260 ERGO hex profile bolster screwdriver slotted 1.6 mm x 8 mm x 175 mm.
Aviation mechanics and suitable for all large airplanes
Especially for line maintenance
Suitable for case 4750RCHD01
Related links
- Bahco Alloy Steel Tool Tray L 435 mm, H 45 mm
- Bahco Tool Tray L 445 mm, H 45 mm
- Bahco Tool Tray L 445 mm, H 45 mm
- Bahco Tool Tray L 430 mm, H 45 mm
- Bahco Foam Tool Tray L 445 mm, H 45 mm
- Stanley Polypropylene Tool Tray L 496 mm, H 195 mm
- Facom Foam Tool Tray L 418 mm, H 45 mm
- Facom Foam Tool Tray L 188 mm, H 45 mm
