Bahco Tool Tray, W 330mm, L 435 mm, H 49 mm
- RS Stock No.:
- 329-728
- Mfr. Part No.:
- FF2A10
- Brand:
- Bahco
Subtotal (1 unit)*
$3,055.01
(exc. GST)
$3,360.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,055.01 |
*price indicative
- RS Stock No.:
- 329-728
- Mfr. Part No.:
- FF2A10
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.9kg | |
| Width | 330mm | |
| Length | 435mm | |
| Height | 49mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.9kg | ||
Width 330mm | ||
Length 435mm | ||
Height 49mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Foam Inlay toolset for heavy-duty rigid cases includes 15 pieces designed for professional use. It features a 481-300 300 mm DIN hammer, 3625W-35 plastic hammer, 2101GC-160IP ERGO 160 mm side cutting pliers, and 2650 SLIP joint connector pliers. The set also includes 2628 GC-160IP ERGO 160 mm combination chromed pliers, 2427 GC-200IP ERGO 200 mm long round nose chromed pliers, 2855 224 mm wire twisting pliers, and 8224CIP ERGO slip joint pliers.
3734-2 2 mm to 150 mm, 3 mm to 150 mm, 4 mm to 150 mm, 5 mm to 150 mm drift punches
3735-4-120 120 mm center punches, 170 mm 2632 combination cotter pin extractor, spreaders and 2979 D-180 180/3 mm to 13 mm flat nose nut pliers
Suitable for case 4750RCHD01
