Bahco Tool Tray, W 181mm, L 445 mm, H 42 mm
- RS Stock No.:
- 329-791
- Mfr. Part No.:
- FF1E5006
- Brand:
- Bahco
Subtotal (1 unit)*
$659.87
(exc. GST)
$725.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.87 |
*price indicative
- RS Stock No.:
- 329-791
- Mfr. Part No.:
- FF1E5006
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.8kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 42mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.8kg | ||
Width 181mm | ||
Length 445mm | ||
Height 42mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Socket Torsion Bar Set includes 6 pieces designed for high-impact applications. It features a D/S14 impact socket set 1/2, BWSS12P3 1/2 impact wheel socket 17 mm 19 mm 21 mm, and a BWTB12P1004 torsion bar 120 Nm 90 ft-lbs 1/2.
BWTB12P1003 torsion bar 90 N.m, 80 ft.lbs 1/2 inch
Foam available with laser marked
