SAM Foam Tool Rack

Subtotal (1 unit)*

$99.72

(exc. GST)

$109.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.72

*price indicative

RS Stock No.:
283-0010
Mfr. Part No.:
MOD-70
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Rack

Product Type

Tool Rack

Material

Foam

Standards/Approvals

No

Height

40mm

Length

180mm

Width

410mm

Contents

Socket

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty module is designed for storing 3/8 inch ratchets, sockets and accessories.

Empty foam module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy