SAM Stainless Steel Hooks

Subtotal (1 unit)*

$123.79

(exc. GST)

$136.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.79

*price indicative

RS Stock No.:
271-0081
Mfr. Part No.:
CLIP-12-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Hook Clips

Type

Locking Clip

Diameter

34-38mm

Material

Stainless Steel

Set Contents

CLIP INOX PORTE-OUTILS FME POUR CLES POLYGONALES 6-9 MM X5

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 locking clips for FME tool holder. These stainless steel FME tool holder clips are used for combination wrenches from 34 to 38 mm sizes.

Weight 0.03 kg
Guarantee O

Related links