SAM Steel Hook
- RS Stock No.:
- 284-8981
- Mfr. Part No.:
- ETAB-RC
- Brand:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
$290.47
(exc. GST)
$319.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.47 |
*price indicative
- RS Stock No.:
- 284-8981
- Mfr. Part No.:
- ETAB-RC
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Holder | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 197mm | |
| Standards/Approvals | No | |
| Length | 305mm | |
| Width | 395mm | |
| Contents | Hooks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Holder | ||
Material Steel | ||
Wall Mount Yes | ||
Height 197mm | ||
Standards/Approvals No | ||
Length 305mm | ||
Width 395mm | ||
Contents Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 28 hooks and tool holder accessories for practical and efficient storage of your tools. These hooks in multiple sizes from 35 mm to 100 mm, are the essential accessory for easily hanging your tools on pegboards.
Including tool support accessories
1 support 14 screwdrivers
2 supports 4 tooth saw frame












