SAM Stainless Steel Head Riveting Hammer with Fibreglass Handle, 565 g

Subtotal (1 unit)*

$92.40

(exc. GST)

$101.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.40

*price indicative

RS Stock No.:
221-5085
Mfr. Part No.:
310-30TM-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Hammer Type

Riveting Hammer

Product Type

Riveting Hammer

Head Weight

565g

Head Material

Stainless Steel

Handle Material

Fibreglass

Overall Length

305.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM SAMSOPLUS riveting hammers + clip has Ergonomic fiberglass handle and Finely polished and conical head.

Non-slip material

Forged head in carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy