Subtotal (1 pack of 5 units)*
$34.81
(exc. GST)
$38.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.962 | $34.81 |
*price indicative
- RS Stock No.:
- 238-1911
- Mfr. Part No.:
- CKS.59A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 36mm | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series tool hook for open end wrench has size 36 mm.
Weight 0.01 kg












