Bott Steel Hook

Subtotal (1 unit)*

$46.26

(exc. GST)

$50.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.26

*price indicative

RS Stock No.:
191-851
Mfr. Part No.:
14010023
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Standards/Approvals

No

Height

90mm

Length

100mm

Width

60mm

Contents

5 Hooks

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cable hook features a steel construction with a fast and secure Perfolock clip-on design added stability.

Zinc-plated finish ensures durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy