Subtotal (1 unit)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 129 unit(s) shipping from 23 November 2026
- Plus 71 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.85 |
*price indicative
- RS Stock No.:
- 236-1951
- Mfr. Part No.:
- CKLA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Rack | |
| Product Type | Hook | |
| Number of Slots | 1 | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Rack | ||
Product Type Hook | ||
Number of Slots 1 | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Hook | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom locking clips are very useful in case of modification of hook implantation.
Weight 15 g
