Facom Hook

Subtotal (1 pack of 5 units)*

$100.76

(exc. GST)

$110.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$20.152$100.76

*price indicative

RS Stock No.:
238-1905
Mfr. Part No.:
CKS.52A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hook

Tool Storage Type

Tool Hook

Wall Mount

Yes

Length

14mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CH
The Facom CKS.A series tool hook for screwdrivers has size 14 mm.

Weight 0.022 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy