Subtotal (1 unit)*
$27.32
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $27.32 |
*price indicative
- RS Stock No.:
- 221-2477
- Mfr. Part No.:
- RC-58
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Pin Punch Holder | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Pin Punch Holder | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM tool holders are used with wall panel, curtain cabinet and wall cabinet. These set of tool holders are supplied with locking clips and are used to display the tools.
Premium quality product
Used with wall panel
Holder for pliers and wall panel












