Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2465
- Mfr. Part No.:
- RC-47
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Holder | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM tool holders are used with wall panel, curtain cabinet and wall cabinet. These set of tool holders are supplied with locking clips and are used to display the tools.
Premium quality product
Used with wall panel
Holder for pliers and wall panel
