Subtotal (1 unit)*
$31.28
(exc. GST)
$34.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $31.28 |
*price indicative
- RS Stock No.:
- 221-2455
- Mfr. Part No.:
- RC-41
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | L-Key Holder | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Contents | Holder | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type L-Key Holder | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Contents Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM mixed key tool holders are used with wall panel, curtain cabinet and wall cabinet. These set of tool holders are supplied with locking clips and are used to display the tools.
Premium quality product
Used with wall panel
Support 12 Male Keys












