Subtotal (1 unit)*
$110.30
(exc. GST)
$121.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.30 |
*price indicative
- RS Stock No.:
- 809-477
- Mfr. Part No.:
- 580D
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Shelf | |
| Tool Storage Type | Shelf | |
| Wall Mount | Yes | |
| Standards/Approvals | ISO | |
| Length | 210mm | |
| Width | 210mm | |
| Contents | Magnetic Shelf | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Shelf | ||
Tool Storage Type Shelf | ||
Wall Mount Yes | ||
Standards/Approvals ISO | ||
Length 210mm | ||
Width 210mm | ||
Contents Magnetic Shelf | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic shelf is an innovative tool storage solution designed to create extra storage quickly and effortlessly, requiring no drilling for installation.
Easily fits on any flat ferrous material surface
Powerful magnets ensure secure fixing
Ideal for use on the side of a roller cabinet
Shelf width measures 210mm for versatile storage
