Subtotal (1 unit)*
$227.44
(exc. GST)
$250.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.44 |
*price indicative
- RS Stock No.:
- 809-476
- Mfr. Part No.:
- 580CN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tool Storage Type | Cabinet | |
| Product Type | Tray | |
| Number of Slots | 6 | |
| Wall Mount | Yes | |
| Length | 98mm | |
| Height | 136mm | |
| Width | 460mm | |
| Standards/Approvals | ISO | |
| Contents | Tray | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tool Storage Type Cabinet | ||
Product Type Tray | ||
Number of Slots 6 | ||
Wall Mount Yes | ||
Length 98mm | ||
Height 136mm | ||
Width 460mm | ||
Standards/Approvals ISO | ||
Contents Tray | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic tray is designed for efficient storage and organisation, accommodating up to four cans. Its magnetic features allow for easy attachment to flat ferrous surfaces, providing quick access for busy professionals.
Magnetic side shelf securely stores bottles and cans
Installs easily without the need for drilling
Compatible with any flat ferrous material surface
Powerful magnets ensure secure fixing during use
