Subtotal (1 unit)*
$180.28
(exc. GST)
$198.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.28 |
*price indicative
- RS Stock No.:
- 809-474
- Mfr. Part No.:
- 580CM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Tool Storage Type | Shelf | |
| Number of Slots | 4 | |
| Wall Mount | No | |
| Height | 136mm | |
| Length | 98mm | |
| Standards/Approvals | ISO | |
| Width | 640mm | |
| Contents | Magnetic Tray for 4 Cans | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Tool Storage Type Shelf | ||
Number of Slots 4 | ||
Wall Mount No | ||
Height 136mm | ||
Length 98mm | ||
Standards/Approvals ISO | ||
Width 640mm | ||
Contents Magnetic Tray for 4 Cans | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic tray is designed for organised tool storage and easy access, providing a convenient solution for holding six cans or bottles securely in place.
Magnetic side shelf allows effortless storage of cans and bottles
Easily fits on any flat ferrous material surface without requiring drilling
Powerful magnets ensure secure fixing to various surfaces
Ideal for use alongside tool cabinets, enhancing workspace efficiency
Compact dimensions allow for effective use in tight spaces
