Bott Sheet Steel Wall Panel Tool Holder
- RS Stock No.:
- 191-882
- Mfr. Part No.:
- 14017002
- Brand:
- Bott
Subtotal (1 unit)*
$21.66
(exc. GST)
$23.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.66 |
*price indicative
- RS Stock No.:
- 191-882
- Mfr. Part No.:
- 14017002
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Wall Panel Tool Holder | |
| Tool Storage Type | Tool Holder | |
| Number of Slots | 8 | |
| Material | Sheet Steel | |
| Height | 180mm | |
| Width | 145mm | |
| Standards/Approvals | No | |
| Contents | Spanner Holder 8 Location | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Wall Panel Tool Holder | ||
Tool Storage Type Tool Holder | ||
Number of Slots 8 | ||
Material Sheet Steel | ||
Height 180mm | ||
Width 145mm | ||
Standards/Approvals No | ||
Contents Spanner Holder 8 Location | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Spanner holder features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
Related links
- Bott Sheet Steel Wall Panel Tool Holder
- Knipex Sheet Steel Wall Panel Tool Holder
- Knipex Profile, Sheet Steel Wall Panel Tool Holder
- Knipex Powder Coated Sheet Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- Facom Steel Wall Panel Tool Holder
- Siemens Steel Wall Panel Tool Holder
