Facom Steel Wall Panel Tool Holder

Subtotal (1 unit)*

$264.37

(exc. GST)

$290.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.37

*price indicative

RS Stock No.:
274-3084
Mfr. Part No.:
JLS3-PNB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wall Panel Tool Holder

Tool Storage Type

Wall Panels

Material

Steel

Wall Mount

Yes

Height

1m

Length

726mm

Standards/Approvals

No

Width

48mm

Contents

Single Panel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom One meter high panel for visual organization and easy access to your plans, manuals, repair orders. The overall dimensions including L726 x P48 x H1005mm.

Quick and simple attachment

Epoxy painted steel sheet material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy