Raaco Galvanised Steel Wall Mount Tool Panel
- RS Stock No.:
- 281-9368
- Distrelec Article No.:
- 180-03-485
- Mfr. Part No.:
- 118347
- Brand:
- Raaco
Subtotal (1 unit)*
$47.29
(exc. GST)
$52.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.29 |
*price indicative
- RS Stock No.:
- 281-9368
- Distrelec Article No.:
- 180-03-485
- Mfr. Part No.:
- 118347
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Galvanised Steel | |
| Wall Mount | Yes | |
| Width | 520mm | |
| Standards/Approvals | RoHS | |
| Height | 440mm | |
| Contents | Perforated Panel For Use With Superclip Accessories | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Galvanised Steel | ||
Wall Mount Yes | ||
Width 520mm | ||
Standards/Approvals RoHS | ||
Height 440mm | ||
Contents Perforated Panel For Use With Superclip Accessories | ||
- COO (Country of Origin):
- DK
The Raaco tool wall panel perforated panel for super clip. It has depth of 11.0 mm, width of 520.0 mm, height of 440.0 mm, weight of 1.448 kg and. It is made of galvanized steel.
Carriage load 75.00 kg / 165.35 lbs
