Bott Steel Wall Mount Tool Panel
- RS Stock No.:
- 175-538
- Mfr. Part No.:
- 14035041.11
- Brand:
- Bott
Subtotal (1 unit)*
$2,581.01
(exc. GST)
$2,839.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,581.01 |
*price indicative
- RS Stock No.:
- 175-538
- Mfr. Part No.:
- 14035041.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Panels | |
| Product Type | Wall Mount Tool Panel | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Height | 1.845m | |
| Width | 994mm | |
| Contents | 3 Panels | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Panels | ||
Product Type Wall Mount Tool Panel | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Height 1.845m | ||
Width 994mm | ||
Contents 3 Panels | ||
- COO (Country of Origin):
- GB
The Bott Perfo Wall 1.0M 3 Panel Single Sided Starter Kit is a practical and durable storage solution, available in two color options: RAL 7035 Light Grey and RAL 5010 Gentian Blue. With dimensions of 1000mm x 650mm x 1845mm, this wall mounted system features three perforated panels, offering flexible and efficient storage for tools, accessories, and equipment. The increased depth of 650mm provides additional space for larger items.
Powder coated finish
Made of sheet steel
Related links
- Bott Sheet Steel Wall Mount Tool Panel
- Bott Steel Wall Mount Tool Panel
- Bahco Steel Wall Mount Tool Panel
- RS PRO Steel Wall Mount Tool Panel
- Raaco Steel Wall Mount Tool Panel
- Raaco Galvanised Steel Wall Mount Tool Panel
- Raaco Steel Polypropylene Wall Mount Tool Panel
- Bott Sheet Steel Wall Panel Tool Holder












