Never Let Go 30 x 20 mm Plastic Carabiner, 1 kg D Ring
- RS Stock No.:
- 236-1498
- Mfr. Part No.:
- 101481
- Brand:
- Never Let Go
Subtotal (1 unit)*
$7.12
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.12 |
*price indicative
- RS Stock No.:
- 236-1498
- Mfr. Part No.:
- 101481
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | D Ring | |
| Weight Capacity | 1kg | |
| Product Type | Carabiner | |
| Material | Plastic | |
| Size | 30 x 20 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type D Ring | ||
Weight Capacity 1kg | ||
Product Type Carabiner | ||
Material Plastic | ||
Size 30 x 20 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Never Let Go The Mini Adhesive D Ring is speedy to apply and gives extreme adhesion on even curved surfaces. Uses trusted 3M adhesive technology to create fast sticking tether point. Ideal for phones, electronic equipment and small tools.
Uses trusted 3M adhesive technology to create fast sticking tether point.
Adheres to most surfaces including curved profiles.
Dynamic load tested and third party certified (2:1 safety factor)
Related links
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
- Facom 14 to 32 mm Heat Shrink Sheath with Metal D-Ring Belt Ring, 4.4 kg Tool Tether
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 300 mm x 300mm x 20 mm
- RS PRO Beige Polyetheretherketone Plastic Sheet, 300 mm x 245mm x 20 mm
- Licefa Plastic ESD-Safe Box, 20 mm x 250mm x 20 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 20 mm
- RS PRO Grey Plastic Plastic Sheet, 1 m x 500mm x 20 mm
