Never Let Go 340 x 25 mm Polyester Webbing, Aluminium Tool Lanyard, 18 kg Lanyard
- RS Stock No.:
- 236-1472
- Mfr. Part No.:
- 101368
- Brand:
- Never Let Go
Subtotal (1 unit)*
$43.98
(exc. GST)
$48.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.98 |
*price indicative
- RS Stock No.:
- 236-1472
- Mfr. Part No.:
- 101368
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 18kg | |
| Sub Type | Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 340 x 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Product Type Tool Lanyard | ||
Weight Capacity 18kg | ||
Sub Type Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 340 x 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Tether Choke with single securing arm is the solution for your big problem tools – those tools that are big in size and big in weight (maximum load of 18kg). The single securing arm combined with the simplicity of the Tether Choke only extends its area of uses. Specially developed for users of power tools with triggers, the securing arm allows the Choke to be locked in position with the approved Tether Tape and keeps the tools trigger restriction-free. The versatility of the Tether Choke means it is approved to use as an anchor as well.
Ergonomic and comfortable grip optimised for use on handles
Faster visual inspections with heavy-duty contrast stitching
Related links
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
