Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard

Subtotal (1 unit)*

$33.95

(exc. GST)

$37.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.95

*price indicative

RS Stock No.:
236-1490
Mfr. Part No.:
101435
Brand:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Product Type

Tool Lanyard

Weight Capacity

5kg

Sub Type

Lanyard

Material

Polyester Webbing

Size

150 cm

Standards/Approvals

CE, ANSI/ISEA 121-2018

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go Webbing Tool Lanyard provides a great value and dependable option for securing tools at height. Equipped with Quick Clips for rapid connection and effortless use with gloves.

Unique serial number for easy identification and tracking.

Dynamic load tested and third party certified (2:1 safety factor)

CE marked.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy