Facom 16 → 45 (Dia.) mm Belt Ring Tool Tether, 6.8kg Capacity
- RS Stock No.:
- 146-8760
- Mfr. Part No.:
- SLS.G45
- Brand:
- Facom
Available for back order.
Price (ex. GST) Each
$187.73
(exc. GST)
$206.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $187.73 |
Related links
- Ergodyne Standard Tool Lanyard Tool Tether, 6.8kg Capacity
- Facom Ø 9 → 19 mm Belt Ring Tool Tether, 2.2kg Capacity
- Facom Ø 14 → 32 mm Belt Ring Tool Tether, 4.4kg Capacity
- Ergodyne Large Belt Ring Tool Tether, 2.7kg Capacity
- Ergodyne Short Nylon Belt Ring Tool Tether, 0.9kg Capacity
- Ergodyne Short Belt Ring Tool Tether, 2.7kg Capacity
- Ergodyne Polyester Belt Ring Tool Tether, 0.9kg Capacity
- Ergodyne Stainless Steel Belt Ring Tool Tether, 1.4kg Capacity