Securikey 1066 mm Tool Lanyard, 450 g Tool Tether
- RS Stock No.:
- 427-853
- Mfr. Part No.:
- RTM-0.45
- Brand:
- Securikey
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 427-853
- Mfr. Part No.:
- RTM-0.45
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Weight Capacity | 450g | |
| Product Type | Tool Lanyard | |
| Sub Type | Tool Tether | |
| Size | 1066 mm | |
| Standards/Approvals | ANSI/ISEA 121-2018 | |
| Length | 1.066mm | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Weight Capacity 450g | ||
Product Type Tool Lanyard | ||
Sub Type Tool Tether | ||
Size 1066 mm | ||
Standards/Approvals ANSI/ISEA 121-2018 | ||
Length 1.066mm | ||
- COO (Country of Origin):
- US
The Securikey Tool mate Retractable Tool Tether are non-retracting tool tethers become entangled, leading to accidents. The Tool mate retractable tool tether has a UHMWPE cord, which stays retracted when not in use, alleviating accidents and making the workplace safer for your employees. The 0.45kg. maximum drop capacity reduces the risk of heavy tools falling, causing physical injuries and costly tool replacements.
Impact resistant polycarbonate body
1,066mm Orange UHMWPE cord, minimizes snagging and prevents entanglement
Retraction force of 170g
Aluminum swivel karabiner with locking screw gate, allows tools to easily rotate while in use
Independently all units are tested and verified through a third party testing facility, to a 2:1 safety factor
- RS Stock No. 2608492
- Mfr. Part No. EY3155
Each
$20.94
- RS Stock No. 0288352
- Mfr. Part No. 824101
1 Pack of 10
$44.19
- RS Stock No. 2361466
- Mfr. Part No. 101363
Each
$14.91
- RS Stock No. 2361479
- Mfr. Part No. 101375
Each
$15.72
Related links
- Securikey 1500 mm Stainless Steel Tool Lanyard, 2.25 kg Tool Tether
- Never Let Go S Polyester 1 kg Tool Tether
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Petzl 120 cm Aluminium Tool Lanyard, 5 kg Tool Tether
- Never Let Go L Polyester 3 kg Tool Tether
- Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- Petzl 120 cm Thermoplastic Polyurethane Tool Lanyard, 5 kg Tool Tether
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether












