Petzl 120 cm Thermoplastic Polyurethane Tool Lanyard, 5 kg Tool Tether

Subtotal (1 unit)*

$78.49

(exc. GST)

$86.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.49

*price indicative

RS Stock No.:
278-7407
Mfr. Part No.:
S050CA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Weight Capacity

5kg

Sub Type

Tool Tether

Product Type

Tool Lanyard

Material

Thermoplastic Polyurethane

Size

120 cm

Diameter

1.2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Petzl Toolink L is an ergonomic attachment designed to securely connect and secure heavier tools up to 5 kg while working at height, allowing quick clipping and unclipping for ease of use.

Ergonomic connection point to quickly clip and unclip the carabiner on the TOOLEASH extendable tether

Maximum load 5 kg

Weight per unit 16 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy