Never Let Go 60 x 12 mm Steel Tool Lanyard, 1 kg Tool Tether
- RS Stock No.:
- 236-1479
- Mfr. Part No.:
- 101375
- Brand:
- Never Let Go
Subtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.72 |
*price indicative
- RS Stock No.:
- 236-1479
- Mfr. Part No.:
- 101375
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Product Type | Tool Lanyard | |
| Sub Type | Tool Tether | |
| Weight Capacity | 1kg | |
| Material | Steel | |
| Size | 60 x 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Product Type Tool Lanyard | ||
Sub Type Tool Tether | ||
Weight Capacity 1kg | ||
Material Steel | ||
Size 60 x 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Non-Conductive D Ring Tool Tether is used for stopping dropped objects and is well established as the preferred option for workers at height. They can be retro-fitted to almost any tool avoiding the unnecessary expense of buying new tools or the associated downtime of sending tools off site to be adapted for tethering. When used with Tether Tape, the NLG D Ring Tether Points provide a solution to a multitude of tools commonly used at work. This metal-free version is uniquely suited to electrical work or using near sensitive surfaces.
Extra deep catch design for ultimate security
Dynamic load tested and third-party certified
Related links
- Never Let Go S Polyester 1 kg Tool Tether
- Never Let Go S Steel Tool Lanyard, 1 kg Tether Ring
- Never Let Go 30-95 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 200 x 25 mm Polyester 3 kg Tool Tether
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 48-180 cm Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 35-80 cm Polyurethane (Outer) 1 kg Lanyard
- Securikey 1500 mm Stainless Steel Tool Lanyard, 2.25 kg Tool Tether
