GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley

Subtotal (1 unit)*

$5,511.10

(exc. GST)

$6,062.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,511.10

*price indicative

RS Stock No.:
272-6367
Mfr. Part No.:
89928
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Tool Kit

Set Type

Combination Tool Kit

Kit Contents

Plier

Number of Pieces

234

VDE/1000V Approved

No

Storage Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench combination tool kit and tool trolley that has 6 point metric and SAE deep socket set in EVA tray, drawer tool trolley, screwdriver and plier set in EVA tray, metric and SAE wrench set in EVA tray.

Set includes 234 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy