GearWrench 321 Piece Combination Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 272-6362
- Mfr. Part No.:
- 89917
- Brand:
- GearWrench
Subtotal (1 unit)*
$7,744.85
(exc. GST)
$8,519.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,744.85 |
*price indicative
- RS Stock No.:
- 272-6362
- Mfr. Part No.:
- 89917
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Combination Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Plier | |
| Number of Pieces | 321 | |
| Storage Type | Trolley | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Combination Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Plier | ||
Number of Pieces 321 | ||
Storage Type Trolley | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench combination tool kit with tool trolley and side cabinets that has tool trolley with 10 drawers, screwdriver and plier set in EVA tray, metric and SAE wrench set in EVA tray and flex head flare nut metric and SAE wrench set.
Set includes 322 piece
Related links
- GearWrench 530 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 652 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 326 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 240 Piece Combination Tool Kit Tool Kit with Chest
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley VDE/1000V Approved
