Facom 118 Piece Maintenance Kit Tool Kit with 6 Drawer Roller Cabinet
- RS Stock No.:
- 236-1979
- Mfr. Part No.:
- CM.118
- Brand:
- Facom
Subtotal (1 unit)*
$5,386.26
(exc. GST)
$5,924.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,386.26 |
*price indicative
- RS Stock No.:
- 236-1979
- Mfr. Part No.:
- CM.118
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Maintenance Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Facom 2020 118-Piece Set Of Universal Tools-6 Drawer Roller Cabinet | |
| Number of Pieces | 118 | |
| Storage Type | 6 Drawer Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Maintenance Kit | ||
Product Type Tool Kit | ||
Kit Contents Facom 2020 118-Piece Set Of Universal Tools-6 Drawer Roller Cabinet | ||
Number of Pieces 118 | ||
Storage Type 6 Drawer Roller Cabinet | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 118 piece set of universal tools has 3 complete drawers .
Weight 80.81 kg
Related links
- Facom 166 Piece Tool Kit with 7 Drawer Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- SAM 3 Drawer Wheeled Roller Cabinet
- GearWrench 7 Drawer Wheeled Roller Cabinet
- Bahco 9 Drawer Wheeled Roller Cabinet, Steel
