Facom 166 Piece Tool Kit with 7 Drawer Roller Cabinet
- RS Stock No.:
- 236-1987
- Mfr. Part No.:
- CM.166
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1987
- Mfr. Part No.:
- CM.166
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Kit Contents | T Key, Impact Module, Plier Module, Adjustable Plier Module, Screwdriver, Sockets Module, Combination Wrenches | |
| Number of Pieces | 166 | |
| Storage Type | 7 Drawer Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Kit Contents T Key, Impact Module, Plier Module, Adjustable Plier Module, Screwdriver, Sockets Module, Combination Wrenches | ||
Number of Pieces 166 | ||
Storage Type 7 Drawer Roller Cabinet | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 166 piece set of universal tools has 7 complete drawers .
Weight 87.61 kg
Related links
- Facom 118 Piece Maintenance Tool Kit with 6 Drawer Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- GearWrench 7 Drawer Wheeled Roller Cabinet
- Stanley 7 Drawer Wheeled Roller Cabinet Metal
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 3 Drawer Wheeled Roller Cabinet
