Teng Tools 7 Piece Tool Kit Tool Set with Tray
- RS Stock No.:
- 810-888
- Mfr. Part No.:
- TEFMBP7
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$631.38
(exc. GST)
$694.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $631.38 |
*price indicative
- RS Stock No.:
- 810-888
- Mfr. Part No.:
- TEFMBP7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Utility Knife | |
| Number of Pieces | 7 | |
| Storage Type | Tray | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Utility Knife | ||
Number of Pieces 7 | ||
Storage Type Tray | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set is an expertly curated collection designed for professional use. Comprised of seven essential tools housed in a robust foam inlay, it ensures precise organisation within TengTools service cases.
Includes a variety of tools such as pliers, an adjustable wrench, a utility knife, and more
Tools are securely held in high-density EVA foam, maintaining order and accessibility
Designed specifically to fit in TengTools service case size 3 (FOAM3)
Constructed for durability, with an emphasis on professional-grade usage
Related links
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Teng Tools 9 Piece Tool Kit Tool Set with Tray
- Teng Tools 16 Piece Tool Kit Tool Set with Tray
- Teng Tools 12 Piece Tool Kit Tool Set with Tray
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 6 Piece Tool Kit Tool Set with Case
