HAZET 56 Piece Tool Kit Tool Set with Box

Subtotal (1 unit)*

$2,798.26

(exc. GST)

$3,078.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,798.26

*price indicative

RS Stock No.:
644-797
Mfr. Part No.:
163-528/56
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

6 x 7  to 34 x 36 mm

Number of Pieces

56

Storage Type

Box

Non Compliant

COO (Country of Origin):
DE
The HAZET 56-piece wrench set (4/3+) includes sizes from 6x7 mm to 34x36 mm, featuring both Outside hexagon and Outside 12-point traction profiles. This comprehensive set is designed for high torque applications, providing a reliable and secure grip for a variety of fastening tasks.

Save time by having your tools easy to find and access

Recessed grips for Rapid tool removal

Quick and reliable completeness check

Precisely milled recesses hold every tool in place and prevent it from wobbling out of place

Optimum fit and space utilisation

Effective protection against dirt and impact keeps your tools in perfect condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy