HAZET 40 Piece Tool Kit Wrench Set with Box
- RS Stock No.:
- 644-951
- Mfr. Part No.:
- 163-525/40
- Brand:
- HAZET
Subtotal (1 unit)*
$2,118.16
(exc. GST)
$2,329.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,118.16 |
*price indicative
- RS Stock No.:
- 644-951
- Mfr. Part No.:
- 163-525/40
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Tool Kit | |
| Kit Contents | 6 x 7 to 34 x 36 mm | |
| Number of Pieces | 40 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Tool Kit | ||
Kit Contents 6 x 7 to 34 x 36 mm | ||
Number of Pieces 40 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 40-piece wrench set (3/3+) includes sizes from 6x7 mm to 34x36 mm, featuring both Outside hexagon and Outside 12-point traction profiles. This versatile set is built for high torque applications, providing reliable grip and performance for a variety of fastening tasks.
Constructed from high-quality, Durable polyethylene foam, resistant to oil and chemicals
Allows for quick identification of missing tools with a two-coloured soft foam insert
Precision-milled recesses prevent tools from wobbling or falling out of place
Recessed grips facilitate Rapid tool removal and restore order quickly
Optimally sized dimensions of 519 mm x 392 mm x 80 mm for efficient use of space
Compatible with a variety of HAZET tool trolley models
Offers an easy-care solution that just requires brushing under running water
Designed for seamless integration into workplace environments, enhancing tool accessibility
Supports unlimited combination options for tailored tool layouts
Related links
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 36 Piece Tool Kit Wrench Set with Box
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
- HAZET 26 Piece Tool Kit Tool Kit with Box
