Teng Tools 6 Piece Tool Kit Tool Set with Case
- RS Stock No.:
- 811-013
- Mfr. Part No.:
- SCPS01
- Brand:
- Teng Tools
Subtotal (1 unit)*
$350.90
(exc. GST)
$385.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.90 |
*price indicative
- RS Stock No.:
- 811-013
- Mfr. Part No.:
- SCPS01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | Quick Action Utility Knife | |
| Number of Pieces | 6 | |
| Storage Type | Case | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents Quick Action Utility Knife | ||
Number of Pieces 6 | ||
Storage Type Case | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set comprises a comprehensive collection of hand tools, expertly designed for use within portable service cases. This six-piece set is perfect for professionals needing dependable tools for various tasks.
Includes six essential general tools for versatile applications
Designed for compatibility with TengTools portable service cases
Lightweight overall net weight of 2355 grams for easy transport
Durable construction with inlay material MADE from PS
Dimensions measure 420 mm in width, 265 mm in depth, and 56 mm in height
Related links
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- HAZET 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
- Teng Tools 6 piece Tool Set
- Teng Tools 68 Piece Tool Kit Socket Set with Case
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 100 Piece Tool Kit Tool Set with Case
