HAZET 6 Piece Tool Kit Tool Set with Case

Subtotal (1 unit)*

$465.27

(exc. GST)

$511.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.27

*price indicative

RS Stock No.:
645-071
Mfr. Part No.:
4852/6
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

7

Number of Pieces

6

Storage Type

Case

Non Compliant

COO (Country of Origin):
DE
The HAZET Glazing Tool set designed for the efficient extraction of glued car windows. The tool incorporates self-closing safety pull handles that ensure a firm grip on the sawing or cutting wire, facilitating precise operations. This product features a robust roll of square cutting wire, specifically crafted to handle demanding applications, making it an essential addition to any automotive toolkit dedicated to window removal processes. Crafted with high-quality materials and manufactured in Germany, this tool boasts durability and reliability, promising effective results in the task at hand.

Self-closing safety pull handles securely grip the sawing or cutting wire

Includes a roll of square cutting wire measuring 0.6 x 0.6 mm and offers 22 metres of length

4-point cutting wire design enables Rapid and effortless cutting of various adhesive beads

Constructed from three twisted brass-plated steel wires, Ideal for tackling tough or large adhesive beads

Counter holder with a long shaft and stable M4-thread keeps the cutting wire securely in place from inside

Manufactured in Germany, ensuring high standards of quality and performance

Net weight is a manageable 0.09 kg, making it easy to handle during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy