HAZET 100 Piece Tool Kit Tool Set with Case
- RS Stock No.:
- 644-968
- Mfr. Part No.:
- 163-329/100
- Brand:
- HAZET
Subtotal (1 unit)*
$1,613.68
(exc. GST)
$1,775.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,613.68 |
*price indicative
- RS Stock No.:
- 644-968
- Mfr. Part No.:
- 163-329/100
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | T6 to T40 | |
| Number of Pieces | 100 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents T6 to T40 | ||
Number of Pieces 100 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Tool Set provides an efficient solution for tool organisation and storage. Designed for optimal workplace safety and organisation, this product features a high-quality foam insert that securely holds a comprehensive set of tools, ensuring that each tool has its designated place. Made in Germany, it offers an array of features that enhance accessibility and protect tools from damage, dirt, and impact. Ideal for tool trolleys or workbenches, it enables users to maintain an orderly work environment while keeping essential tools readily available. With its user-friendly design, the Safety-Insert-System promotes quick identification and removal of tools, streamlining workflow and ensuring productivity.
Easy to clean and simply brush under running water and dry for maintenance
Two-coloured soft foam insert allows for quick completeness checks, indicating missing tools
Recessed grips facilitate Rapid tool removal, saving valuable time
Unlimited combination options enable customised tool storage solutions
Protects tools from dirt and impact, ensuring excellent condition
Perfect for use in tool trolleys or on workbenches, enhancing accessibility
Accommodates up to 100 tools, providing comprehensive coverage for various tasks
Related links
- HAZET 4 Piece Tool Kit Plier Set with Case
- HAZET 194 Piece Tool Kit Socket Set with Case
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
- HAZET 6 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
