Crescent 101 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- RS Stock No.:
- 272-6401
- Mfr. Part No.:
- CTKAE2N
- Brand:
- Crescent
Subtotal (1 unit)*
$2,205.58
(exc. GST)
$2,426.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,205.58 |
*price indicative
- RS Stock No.:
- 272-6401
- Mfr. Part No.:
- CTKAE2N
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | 101 Pieces of Quality Hand Tools, Industrial Tough products and Safety Equipment1 x 11 Pocket Electricians Tool Bag (CET2P)1 x Electrical Cable Cutter (0890CSJ)1 x Compact Cutter (0890SMC)1 x 180mm Long Nose Clier (6547HVN)1 x 3mm → 4mm Conduit Cutter (CCC42)1 x Crimping Tool (CCT10)1 x | |
| Number of Pieces | 101 | |
| Storage Type | Box | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents 101 Pieces of Quality Hand Tools, Industrial Tough products and Safety Equipment1 x 11 Pocket Electricians Tool Bag (CET2P)1 x Electrical Cable Cutter (0890CSJ)1 x Compact Cutter (0890SMC)1 x 180mm Long Nose Clier (6547HVN)1 x 3mm → 4mm Conduit Cutter (CCC42)1 x Crimping Tool (CCT10)1 x | ||
Number of Pieces 101 | ||
Storage Type Box | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The Crescent electricians apprentice small tool kit that has included quality hand tools, industrial tough products and safety equipment.
Set of 101 piece
Related links
- Crescent 28 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- Bahco 31 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- RS PRO 23 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 125 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 36 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 67 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 106 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
