Subtotal (1 unit)*
$527.42
(exc. GST)
$580.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.42 |
*price indicative
- RS Stock No.:
- 796-291
- Mfr. Part No.:
- T5985
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Sheet Steel Hole Saw 32mm | |
| Number of Pieces | 30 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Sheet Steel Hole Saw 32mm | ||
Number of Pieces 30 | ||
RoHS Status: Exempt
The CK EV Charging Point Installation PTA Kit is a comprehensive solution designed to support efficient and precise EV charger installations. It includes essential power tool accessories required for professional tasks, ensuring smooth operation from wall preparation to secure mounting.
Supports complete EV installation workflow
Enables accurate drilling and fixing tasks
Ensures organised and ready to use tools
Suitable for professional installation use
Related links
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
- CK 12 Piece Tool Kit Tool Kit VDE/1000V Approved
- SAM 7 Piece Tool Kit Tool Kit with Module
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- Tempo PA Series 7-Piece Tool Kit
- RS PRO 42 Piece Mechanical Tool Kit Tool Kit with Case
- HARTING Han Push Pull Series 4-Piece Tool Kit
